If you like Findchips… You will love Findchips PRO. Try it Now.
M54HC132D STMicroelectronicsBuy Now Datasheet |
74HC132DB NXP SemiconductorsBuy Now Datasheet |
|
Pbfree Code | No | Yes |
Rohs Code | No | Yes |
Part Life Cycle Code | Obsolete | Transferred |
Ihs Manufacturer | STMICROELECTRONICS | NXP SEMICONDUCTORS |
Part Package Code | DIP | SSOP |
Package Description | DIP, DIP14,.3 | SSOP, SSOP14,.3 |
Pin Count | 14 | 14 |
Reach Compliance Code | not_compliant | unknown |
HTS Code | 8542.39.00.01 | 8542.39.00.01 |
Family | HC/UH | HC/UH |
JESD-30 Code | R-CDIP-T14 | R-PDSO-G14 |
JESD-609 Code | e0 | e4 |
Length | 19 mm | 6.2 mm |
Logic IC Type | NAND GATE | NAND GATE |
Max I(ol) | 0.00002 A | 0.004 A |
Number of Functions | 4 | 4 |
Number of Inputs | 2 | 2 |
Number of Terminals | 14 | 14 |
Operating Temperature-Max | 125 °C | 125 °C |
Operating Temperature-Min | -55 °C | -40 °C |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | PLASTIC/EPOXY |
Package Code | DIP | SSOP |
Package Equivalence Code | DIP14,.3 | SSOP14,.3 |
Package Shape | RECTANGULAR | RECTANGULAR |
Package Style | IN-LINE | SMALL OUTLINE, SHRINK PITCH |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | 260 |
Power Supplies | 2/6 V | 2/6 V |
Prop. Delay@Nom-Sup | 32 ns | 31 ns |
Propagation Delay (tpd) | 160 ns | 38 ns |
Qualification Status | Not Qualified | Not Qualified |
Schmitt Trigger | YES | YES |
Screening Level | ESCC9000 | |
Seated Height-Max | 3.7 mm | 2 mm |
Supply Voltage-Max (Vsup) | 6 V | 6 V |
Supply Voltage-Min (Vsup) | 2 V | 2 V |
Supply Voltage-Nom (Vsup) | 4.5 V | 5 V |
Surface Mount | NO | YES |
Technology | CMOS | CMOS |
Temperature Grade | MILITARY | AUTOMOTIVE |
Terminal Finish | Tin/Lead (Sn/Pb) | NICKEL PALLADIUM GOLD |
Terminal Form | THROUGH-HOLE | GULL WING |
Terminal Pitch | 2.54 mm | 0.65 mm |
Terminal Position | DUAL | DUAL |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | 30 |
Total Dose | 50k Rad(Si) V | |
Width | 7.62 mm | 5.3 mm |
Base Number Matches | 1 | 2 |
Load Capacitance (CL) | 50 pF | |
Moisture Sensitivity Level | 1 | |
Packing Method | TUBE | |