If you like Findchips… You will love Findchips PRO. Try it Now.

M54HC132D vs 74HC132PW feature comparison

M54HC132D STMicroelectronics

Buy Now Datasheet

74HC132PW NXP Semiconductors

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer STMICROELECTRONICS NXP SEMICONDUCTORS
Part Package Code DIP TSSOP
Package Description DIP, DIP14,.3 TSSOP, TSSOP14,.25
Pin Count 14 14
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HC/UH
JESD-30 Code R-CDIP-T14 R-PDSO-G14
JESD-609 Code e0 e4
Length 19 mm 5 mm
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.00002 A 0.004 A
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DIP TSSOP
Package Equivalence Code DIP14,.3 TSSOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Power Supplies 2/6 V 2/6 V
Prop. Delay@Nom-Sup 32 ns 31 ns
Propagation Delay (tpd) 160 ns 38 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger YES YES
Screening Level ESCC9000
Seated Height-Max 3.7 mm 1.1 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 4.5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY AUTOMOTIVE
Terminal Finish Tin/Lead (Sn/Pb) NICKEL PALLADIUM GOLD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Total Dose 50k Rad(Si) V
Width 7.62 mm 4.4 mm
Base Number Matches 1 2
Load Capacitance (CL) 50 pF
Moisture Sensitivity Level 1
Packing Method TUBE

Compare M54HC132D with alternatives

Compare 74HC132PW with alternatives