If you like Findchips… You will love Findchips PRO. Try it Now.

M54HC132D vs M74HC132M1R feature comparison

M54HC132D STMicroelectronics

Buy Now Datasheet

M74HC132M1R STMicroelectronics

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Part Package Code DIP SOIC
Package Description DIP, DIP14,.3 SOP, SOP14,.25
Pin Count 14 14
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HC/UH
JESD-30 Code R-CDIP-T14 R-PDSO-G14
JESD-609 Code e0 e4
Length 19 mm 8.65 mm
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.00002 A 0.004 A
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP14,.3 SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Power Supplies 2/6 V 2/6 V
Prop. Delay@Nom-Sup 32 ns 32 ns
Propagation Delay (tpd) 160 ns 160 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger YES YES
Screening Level ESCC9000
Seated Height-Max 3.7 mm 1.75 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 4.5 V 4.5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 40
Total Dose 50k Rad(Si) V
Width 7.62 mm 3.9 mm
Base Number Matches 1 1
Load Capacitance (CL) 50 pF
Moisture Sensitivity Level 1

Compare M54HC132D with alternatives

Compare M74HC132M1R with alternatives