M54HC132D vs MC74HCT00AN feature comparison

M54HC132D STMicroelectronics

Buy Now Datasheet

MC74HCT00AN Motorola Semiconductor Products

Buy Now Datasheet
Source Content uid M54HC132D
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS MOTOROLA INC
Part Package Code DIP
Package Description DIP, DIP14,.3 DIP,
Pin Count 14
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HCT
JESD-30 Code R-CDIP-T14 R-PDIP-T14
JESD-609 Code e0 e0
Length 19 mm 18.86 mm
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.00002 A
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supplies 2/6 V
Prop. Delay@Nom-Sup 32 ns
Propagation Delay (tpd) 160 ns 28 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger YES
Screening Level ESCC9000
Seated Height-Max 3.7 mm 4.69 mm
Supply Voltage-Max (Vsup) 6 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 4.5 V
Supply Voltage-Nom (Vsup) 4.5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Total Dose 50k Rad(Si) V
Width 7.62 mm 7.62 mm
Base Number Matches 1 3
Load Capacitance (CL) 50 pF

Compare M54HC132D with alternatives

Compare MC74HCT00AN with alternatives