M54HC132D vs SN74HC132PWR feature comparison

M54HC132D STMicroelectronics

Buy Now Datasheet

SN74HC132PWR Texas Instruments

Buy Now Datasheet
Source Content uid M54HC132D SN74HC132PWR
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Part Package Code DIP TSSOP
Package Description DIP, DIP14,.3 TSSOP, TSSOP14,.25
Pin Count 14 14
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HC
JESD-30 Code R-CDIP-T14 R-PDSO-G14
JESD-609 Code e0 e4
Length 19 mm 5 mm
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.00002 A 0.0052 A
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DIP TSSOP
Package Equivalence Code DIP14,.3 TSSOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Power Supplies 2/6 V 2/6 V
Prop. Delay@Nom-Sup 32 ns 31 ns
Propagation Delay (tpd) 160 ns 156 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger YES YES
Screening Level ESCC9000
Seated Height-Max 3.7 mm 1.2 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 4.5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.65 mm
Terminal Position DUAL DUAL
Total Dose 50k Rad(Si) V
Width 7.62 mm 4.4 mm
Base Number Matches 1 1
ECCN Code EAR99
Samacsys Modified On 2021-08-02 16:02:48
Load Capacitance (CL) 50 pF
Moisture Sensitivity Level 1
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 0.02 mA
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare M54HC132D with alternatives

Compare SN74HC132PWR with alternatives