M54HC132D vs SN74HCT00DE4 feature comparison

M54HC132D STMicroelectronics

Buy Now Datasheet

SN74HCT00DE4 Texas Instruments

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS TEXAS INSTRUMENTS INC
Part Package Code DIP SOIC
Package Description DIP, DIP14,.3 GREEN, PLASTIC, SOIC-14
Pin Count 14 14
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.31.00.01
Samacsys Manufacturer STMicroelectronics Texas Instruments
Family HC/UH HCT
JESD-30 Code R-CDIP-T14 R-PDSO-G14
JESD-609 Code e0 e4
Length 19 mm 8.65 mm
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.00002 A 0.004 A
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP14,.3 SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Prop. Delay@Nom-Sup 32 ns 25 ns
Propagation Delay (tpd) 160 ns 25 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger YES NO
Screening Level ESCC9000
Seated Height-Max 3.7 mm 1.75 mm
Supply Voltage-Max (Vsup) 6 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 4.5 V
Supply Voltage-Nom (Vsup) 4.5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Total Dose 50k Rad(Si) V
Width 7.62 mm 3.9 mm
Base Number Matches 1 1
ECCN Code EAR99
Load Capacitance (CL) 50 pF
Moisture Sensitivity Level 1
Packing Method TUBE
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 0.02 mA
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare M54HC132D with alternatives

Compare SN74HCT00DE4 with alternatives