If you like Findchips… You will love Findchips PRO. Try it Now.
M54HC132D1 STMicroelectronicsBuy Now Datasheet |
5962-8984502CA Defense Supply Center ColumbusBuy Now |
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | Active |
Ihs Manufacturer | STMICROELECTRONICS | DEFENSE SUPPLY CENTER COLUMBUS |
Part Package Code | DIP | DIP |
Package Description | DIP, DIP14,.3 | DIP, |
Pin Count | 14 | 14 |
Reach Compliance Code | not_compliant | unknown |
HTS Code | 8542.39.00.01 | 8542.39.00.01 |
Family | HC/UH | HC/UH |
JESD-30 Code | R-CDIP-T14 | R-GDIP-T14 |
JESD-609 Code | e0 | e0 |
Length | 19 mm | |
Logic IC Type | NAND GATE | NAND GATE |
Max I(ol) | 0.00002 A | |
Number of Functions | 4 | 4 |
Number of Inputs | 2 | 2 |
Number of Terminals | 14 | 14 |
Operating Temperature-Max | 125 °C | 125 °C |
Operating Temperature-Min | -55 °C | -55 °C |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | CERAMIC, GLASS-SEALED |
Package Code | DIP | DIP |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | RECTANGULAR |
Package Style | IN-LINE | IN-LINE |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supplies | 2/6 V | |
Prop. Delay@Nom-Sup | 32 ns | |
Propagation Delay (tpd) | 160 ns | 186 ns |
Qualification Status | Not Qualified | Qualified |
Schmitt Trigger | YES | |
Seated Height-Max | 3.7 mm | |
Supply Voltage-Max (Vsup) | 6 V | 6 V |
Supply Voltage-Min (Vsup) | 2 V | 2 V |
Supply Voltage-Nom (Vsup) | 4.5 V | 4.5 V |
Surface Mount | NO | NO |
Technology | CMOS | CMOS |
Temperature Grade | MILITARY | MILITARY |
Terminal Finish | Tin/Lead (Sn/Pb) | TIN LEAD |
Terminal Form | THROUGH-HOLE | THROUGH-HOLE |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | DUAL |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Dose | 50k Rad(Si) V | |
Width | 7.62 mm | |
Base Number Matches | 1 | 3 |
Screening Level | MIL-STD-883 | |