M54HC132D1 vs 74HC132NB feature comparison

M54HC132D1 STMicroelectronics

Buy Now Datasheet

74HC132NB NXP Semiconductors

Buy Now Datasheet
Source Content uid M54HC132D1 74HC132NB
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Part Package Code DIP
Package Description DIP, DIP14,.3 DIP,
Pin Count 14
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HC/UH
JESD-30 Code R-CDIP-T14 R-PDIP-T14
JESD-609 Code e0
Length 19 mm 19.025 mm
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.00002 A
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supplies 2/6 V
Prop. Delay@Nom-Sup 32 ns
Propagation Delay (tpd) 160 ns 38 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger YES
Seated Height-Max 3.7 mm 4.2 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 4.5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY AUTOMOTIVE
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Total Dose 50k Rad(Si) V
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
Load Capacitance (CL) 50 pF

Compare M54HC132D1 with alternatives

Compare 74HC132NB with alternatives