M54HC132D1 vs 74HC132PW-T feature comparison

M54HC132D1 STMicroelectronics

Buy Now Datasheet

74HC132PW-T NXP Semiconductors

Buy Now Datasheet
Source Content uid M54HC132D1 74HC132PW-T
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Part Package Code DIP TSSOP
Package Description DIP, DIP14,.3 TSSOP,
Pin Count 14 14
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HC/UH
JESD-30 Code R-CDIP-T14 R-PDSO-G14
JESD-609 Code e0 e4
Length 19 mm 5 mm
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.00002 A
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DIP TSSOP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Power Supplies 2/6 V
Prop. Delay@Nom-Sup 32 ns
Propagation Delay (tpd) 160 ns 38 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger YES
Seated Height-Max 3.7 mm 1.1 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 4.5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY AUTOMOTIVE
Terminal Finish Tin/Lead (Sn/Pb) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Total Dose 50k Rad(Si) V
Width 7.62 mm 4.4 mm
Base Number Matches 1 1
Load Capacitance (CL) 50 pF
Moisture Sensitivity Level 1

Compare M54HC132D1 with alternatives

Compare 74HC132PW-T with alternatives