If you like Findchips… You will love Findchips PRO. Try it Now.

M54HC132D1 vs 933669030652 feature comparison

M54HC132D1 STMicroelectronics

Buy Now Datasheet

933669030652 NXP Semiconductors

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS NXP SEMICONDUCTORS
Part Package Code DIP DIP
Package Description DIP, DIP14,.3 DIP,
Pin Count 14 14
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HC/UH
JESD-30 Code R-CDIP-T14 R-PDIP-T14
JESD-609 Code e0 e4
Length 19 mm 19.025 mm
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.00002 A
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 245
Power Supplies 2/6 V
Prop. Delay@Nom-Sup 32 ns
Propagation Delay (tpd) 160 ns 190 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger YES
Seated Height-Max 3.7 mm 4.2 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 4.5 V 4.5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY AUTOMOTIVE
Terminal Finish Tin/Lead (Sn/Pb) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 40
Total Dose 50k Rad(Si) V
Width 7.62 mm 7.62 mm
Base Number Matches 1 1

Compare M54HC132D1 with alternatives

Compare 933669030652 with alternatives