If you like Findchips… You will love Findchips PRO. Try it Now.

M54HC132D1 vs MM74HC132M feature comparison

M54HC132D1 STMicroelectronics

Buy Now Datasheet

MM74HC132M ON Semiconductor

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer STMICROELECTRONICS ON SEMICONDUCTOR
Part Package Code DIP
Package Description DIP, DIP14,.3 SOP, SOP14,.25
Pin Count 14
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HC/UH
JESD-30 Code R-CDIP-T14 R-PDSO-G14
JESD-609 Code e0 e4
Length 19 mm 8.6235 mm
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.00002 A 0.004 A
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP14,.3 SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Power Supplies 2/6 V 2/6 V
Prop. Delay@Nom-Sup 32 ns 37 ns
Propagation Delay (tpd) 160 ns 125 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger YES YES
Seated Height-Max 3.7 mm 1.753 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 4.5 V 4.5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY AUTOMOTIVE
Terminal Finish Tin/Lead (Sn/Pb) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Total Dose 50k Rad(Si) V
Width 7.62 mm 3.9 mm
Base Number Matches 1 4
Manufacturer Package Code 751A-03
ECCN Code EAR99
Factory Lead Time 51 Weeks
Samacsys Description Quad 2-Input NAND Schmitt Trigger
Load Capacitance (CL) 50 pF
Moisture Sensitivity Level 1

Compare M54HC132D1 with alternatives

Compare MM74HC132M with alternatives