M54HC648F1
vs
M74HC648B1R
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
STMICROELECTRONICS
|
STMICROELECTRONICS
|
Part Package Code |
DIP
|
DIP
|
Package Description |
FRIT SEALED, CERAMIC, DIP-24
|
PLASTIC, DIP-24
|
Pin Count |
24
|
24
|
Reach Compliance Code |
not_compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED/REAL TIME DATA
|
DIRECTION CONTROL; SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED OR REAL TIME DATA
|
Control Type |
INDEPENDENT CONTROL
|
INDEPENDENT CONTROL
|
Count Direction |
BIDIRECTIONAL
|
BIDIRECTIONAL
|
Family |
HC/UH
|
HC/UH
|
JESD-30 Code |
R-GDIP-T24
|
R-PDIP-T24
|
JESD-609 Code |
e0
|
|
Length |
31.75 mm
|
|
Load Capacitance (CL) |
50 pF
|
150 pF
|
Logic IC Type |
REGISTERED BUS TRANSCEIVER
|
REGISTERED BUS TRANSCEIVER
|
Max I(ol) |
0.006 A
|
0.006 A
|
Number of Bits |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Ports |
2
|
2
|
Number of Terminals |
24
|
24
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Polarity |
INVERTED
|
INVERTED
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP24,.3
|
DIP24,.6
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Prop. Delay@Nom-Sup |
72 ns
|
60 ns
|
Propagation Delay (tpd) |
72 ns
|
325 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.715 mm
|
|
Supply Voltage-Max (Vsup) |
6 V
|
6 V
|
Supply Voltage-Min (Vsup) |
2 V
|
2 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
4.5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Trigger Type |
POSITIVE EDGE
|
POSITIVE EDGE
|
Width |
15.24 mm
|
15.24 mm
|
Base Number Matches |
1
|
1
|
Packing Method |
|
TUBE
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare M54HC648F1 with alternatives
Compare M74HC648B1R with alternatives