M54HCT00F1R vs CD74HCT132E feature comparison

M54HCT00F1R STMicroelectronics

Buy Now Datasheet

CD74HCT132E General Electric Solid State

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Part Package Code DIP
Package Description Dip, Dip14,.3 ,
Pin Count 14
Reach Compliance Code Not Compliant Unknown
HTS Code 8542.39.00.60 8542.39.00.60
Family Hct
JESD-30 Code R-GDIP-T14
JESD-609 Code e0
Length 20 Mm
Load Capacitance (CL) 50 Pf
Logic IC Type Nand Gate
Max I(ol) 0.004 A
Number of Functions 4
Number of Inputs 2
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material Ceramic, Glass-Sealed
Package Code DIP
Package Equivalence Code DIP14,.3
Package Shape Rectangular
Package Style In-Line
Prop. Delay@Nom-Sup 29 Ns
Propagation Delay (tpd) 29 Ns
Qualification Status Not Qualified
Schmitt Trigger No
Seated Height-Max 5.08 Mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount No
Technology Cmos
Temperature Grade Military
Terminal Finish Tin Lead
Terminal Form Through-Hole
Terminal Pitch 2.54 Mm
Terminal Position Dual
Width 7.62 Mm
Base Number Matches 1 7