If you like Findchips… You will love Findchips PRO. Try it Now.

M55342K10B2H20P vs M55342K10B2H20S feature comparison

M55342K10B2H20P Vishay Thin Film

Buy Now Datasheet

M55342K10B2H20S Mini-Systems Inc (MSI)

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC MINI-SYSTEMS INC
Package Description SMT, 1010 SMT, 1010
Additional Feature NON-INDUCTIVE PRECISION
Construction Chip Chip
JESD-609 Code e0 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.61 mm 0.381 mm
Package Length 2.667 mm 2.667 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 2.54 mm 2.54 mm
Rated Power Dissipation (P) 0.5 W 0.5 W
Reference Standard MIL-PRF-55342 MIL-PRF-55342
Resistance 2200 Ω 2200 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1010 1010
Surface Mount YES YES
Technology THIN FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 2% 2%
Working Voltage 75 V 75 V
Base Number Matches 4 2
ECCN Code EAR99
HTS Code 8533.21.00.30
Manufacturer Series M55342
Packing Method TRAY
Rated Temperature 70 °C
Series MIL(55342)

Compare M55342K10B2H20P with alternatives

Compare M55342K10B2H20S with alternatives