M68732SL
vs
M68732SH
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MITSUBISHI ELECTRIC CORP
|
MITSUBISHI ELECTRIC CORP
|
Package Description |
FLNG,1.0"H.SPACE
|
FLNG,1.0"H.SPACE
|
Reach Compliance Code |
unknown
|
unknown
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
MODULE
|
MODULE
|
Input Power-Max (CW) |
18.45 dBm
|
18.45 dBm
|
Operating Frequency-Max |
380 MHz
|
512 MHz
|
Operating Frequency-Min |
330 MHz
|
490 MHz
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
FLNG,1.0"H.SPACE
|
FLNG,1.0"H.SPACE
|
Power Supplies |
7.2 V
|
7.2 V
|
RF/Microwave Device Type |
NARROW BAND HIGH POWER
|
NARROW BAND HIGH POWER
|
Technology |
HYBRID
|
HYBRID
|
VSWR-Max |
20
|
20
|
Base Number Matches |
2
|
2
|
|
|
|
Compare M68732SL with alternatives
Compare M68732SH with alternatives