M74HC00RM13TR
vs
74HC00D-Q100,118
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
STMICROELECTRONICS
|
NEXPERIA
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
SOP, SOP14,.25
|
3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14
|
Pin Count |
14
|
14
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
|
Samacsys Manufacturer |
STMicroelectronics
|
Nexperia
|
Family |
HC/UH
|
HC/UH
|
JESD-30 Code |
R-PDSO-G14
|
R-PDSO-G14
|
JESD-609 Code |
e4
|
e4
|
Length |
8.65 mm
|
8.65 mm
|
Load Capacitance (CL) |
50 pF
|
|
Logic IC Type |
NAND GATE
|
NAND GATE
|
Max I(ol) |
0.004 A
|
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
4
|
4
|
Number of Inputs |
2
|
2
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP14,.25
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Packing Method |
TR
|
TR, 13 INCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Prop. Delay@Nom-Sup |
22 ns
|
|
Propagation Delay (tpd) |
110 ns
|
135 ns
|
Qualification Status |
Not Qualified
|
|
Schmitt Trigger |
NO
|
|
Seated Height-Max |
1.75 mm
|
1.75 mm
|
Supply Voltage-Max (Vsup) |
6 V
|
6 V
|
Supply Voltage-Min (Vsup) |
2 V
|
2 V
|
Supply Voltage-Nom (Vsup) |
4.5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
AUTOMOTIVE
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
NICKEL PALLADIUM GOLD SILVER
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
40
|
30
|
Width |
3.9 mm
|
3.9 mm
|
Base Number Matches |
1
|
2
|
Manufacturer Package Code |
|
SOT108-1
|
Factory Lead Time |
|
6 Weeks
|
Screening Level |
|
AEC-Q100
|
|
|
|
Compare M74HC00RM13TR with alternatives
Compare 74HC00D-Q100,118 with alternatives
-
74HC00D-Q100,118 vs 74HC00D,652
-
74HC00D-Q100,118 vs MC74HC00ADR2
-
74HC00D-Q100,118 vs MN74HC00S
-
74HC00D-Q100,118 vs 74HC00DTR2G
-
74HC00D-Q100,118 vs 74HC00DR2G
-
74HC00D-Q100,118 vs 74HCT00D-Q100
-
74HC00D-Q100,118 vs MM74HC00MX
-
74HC00D-Q100,118 vs 74HC00D,653
-
74HC00D-Q100,118 vs MM74HC00M