If you like Findchips… You will love Findchips PRO. Try it Now.

M74HC132B1N vs 74HC00DB,118 feature comparison

M74HC132B1N STMicroelectronics

Buy Now Datasheet

74HC00DB,118 NXP Semiconductors

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer STMICROELECTRONICS NXP SEMICONDUCTORS
Part Package Code DIP SSOP1
Package Description DIP, DIP14,.3 SSOP-14
Pin Count 14 14
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HC/UH
JESD-30 Code R-PDIP-T14 R-PDSO-G14
JESD-609 Code e0 e4
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.004 A 0.004 A
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SSOP
Package Equivalence Code DIP14,.3 SSOP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Power Supplies 2/6 V 2/6 V
Prop. Delay@Nom-Sup 31 ns 27 ns
Propagation Delay (tpd) 31 ns 135 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger YES NO
Seated Height-Max 5.1 mm 2 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish Tin/Lead (Sn/Pb) NICKEL PALLADIUM GOLD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 7.62 mm 5.3 mm
Base Number Matches 1 2
Manufacturer Package Code SOT337-1
Length 6.2 mm
Moisture Sensitivity Level 1
Packing Method TAPE AND REEL

Compare M74HC132B1N with alternatives

Compare 74HC00DB,118 with alternatives