If you like Findchips… You will love Findchips PRO. Try it Now.
M74HC132B1N STMicroelectronicsBuy Now Datasheet |
GD74HC132J Goldstar Electron Co LtdBuy Now Datasheet |
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | Obsolete |
Ihs Manufacturer | STMICROELECTRONICS | GOLDSTAR ELECTRON CO LTD |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | , |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | unknown |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | HC/UH |
JESD-30 Code | R-PDIP-T14 | R-CDIP-T14 |
JESD-609 Code | e0 | |
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
Operating Temperature-Max | 85 °C | 85 °C |
Operating Temperature-Min | -40 °C | -40 °C |
Package Body Material | PLASTIC/EPOXY | CERAMIC, METAL-SEALED COFIRED |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | RECTANGULAR |
Package Style | IN-LINE | IN-LINE |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supplies | 2/6 V | |
Prop. Delay@Nom-Sup | 31 ns | |
Propagation Delay (tpd) | 31 ns | 30 ns |
Qualification Status | Not Qualified | Not Qualified |
Schmitt Trigger | YES | |
Seated Height-Max | 5.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | 6 V |
Supply Voltage-Min (Vsup) | 2 V | 2 V |
Supply Voltage-Nom (Vsup) | 5 V | 5 V |
Surface Mount | NO | NO |
Technology | CMOS | CMOS |
Temperature Grade | INDUSTRIAL | INDUSTRIAL |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | THROUGH-HOLE |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | DUAL |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm | |
Base Number Matches | 1 | 2 |