If you like Findchips… You will love Findchips PRO. Try it Now.
M74HC132F1 SGS-Ates Componenti Electronici SPABuy Now Datasheet |
CD54HC132F3A Intersil CorporationBuy Now Datasheet |
|
Rohs Code | No | No |
Part Life Cycle Code | Obsolete | Obsolete |
Ihs Manufacturer | SGS-ATES COMPONENTI ELECTRONICI S P A | INTERSIL CORP |
Package Description | DIP, DIP14,.3 | DIP, DIP14,.3 |
Reach Compliance Code | unknown | not_compliant |
JESD-30 Code | R-XDIP-T14 | R-XDIP-T14 |
JESD-609 Code | e0 | e0 |
Logic IC Type | NAND GATE | NAND GATE |
Number of Terminals | 14 | 14 |
Operating Temperature-Max | 85 °C | 125 °C |
Operating Temperature-Min | -40 °C | -55 °C |
Package Body Material | CERAMIC | CERAMIC |
Package Code | DIP | DIP |
Package Equivalence Code | DIP14,.3 | DIP14,.3 |
Package Shape | RECTANGULAR | RECTANGULAR |
Package Style | IN-LINE | IN-LINE |
Power Supplies | 2/6 V | 2/6 V |
Qualification Status | Not Qualified | Not Qualified |
Schmitt Trigger | YES | YES |
Surface Mount | NO | NO |
Technology | CMOS | CMOS |
Temperature Grade | INDUSTRIAL | MILITARY |
Terminal Finish | Tin/Lead (Sn/Pb) | Tin/Lead (Sn/Pb) |
Terminal Form | THROUGH-HOLE | THROUGH-HOLE |
Terminal Pitch | 2.54 mm | 2.54 mm |
Terminal Position | DUAL | DUAL |
Base Number Matches | 2 | 4 |
Load Capacitance (CL) | 50 pF | |
Max I(ol) | 0.004 A | |
Prop. Delay@Nom-Sup | 38 ns | |
Screening Level | 38535Q/M;38534H;883B | |