If you like Findchips… You will love Findchips PRO. Try it Now.

M74HC132F1 vs CD54HCT00F3A feature comparison

M74HC132F1 SGS-Ates Componenti Electronici SPA

Buy Now Datasheet

CD54HCT00F3A Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer SGS-ATES COMPONENTI ELECTRONICI S P A ROCHESTER ELECTRONICS LLC
Package Description DIP, DIP14,.3 DIP,
Reach Compliance Code unknown unknown
JESD-30 Code R-XDIP-T14 R-GDIP-T14
JESD-609 Code e0
Logic IC Type NAND GATE NAND GATE
Number of Terminals 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material CERAMIC CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supplies 2/6 V
Qualification Status Not Qualified
Schmitt Trigger YES
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 2 4
Part Package Code DIP
Pin Count 14
HTS Code 8542.39.00.01
Family HCT
Number of Functions 4
Number of Inputs 2
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V

Compare CD54HCT00F3A with alternatives