If you like Findchips… You will love Findchips PRO. Try it Now.

M74HC132F1 vs CD74HCT132M96 feature comparison

M74HC132F1 SGS-Ates Componenti Electronici SPA

Buy Now Datasheet

CD74HCT132M96 Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SGS-ATES COMPONENTI ELECTRONICI S P A ROCHESTER ELECTRONICS INC
Package Description DIP, DIP14,.3 ,
Reach Compliance Code unknown unknown
JESD-30 Code R-XDIP-T14 R-PDSO-G14
JESD-609 Code e0
Logic IC Type NAND GATE NAND GATE
Number of Terminals 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material CERAMIC PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Power Supplies 2/6 V
Qualification Status Not Qualified COMMERCIAL
Schmitt Trigger YES
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 2 5
Family HCT
Number of Functions 4
Number of Inputs 2
Propagation Delay (tpd) 50 ns
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V