M74HC132F1 vs DV74HCT132AN feature comparison

M74HC132F1 SGS-Ates Componenti Electronici SPA

Buy Now Datasheet

DV74HCT132AN avg Semiconductors

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SGS-ATES COMPONENTI ELECTRONICI S P A AVG SEMICONDUCTORS
Package Description DIP, DIP14,.3 DIP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-XDIP-T14 R-PDIP-T14
JESD-609 Code e0
Logic IC Type NAND GATE NAND GATE
Number of Terminals 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material CERAMIC PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Schmitt Trigger YES
Supply Voltage-Max (Vsup) 6 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 2 1
Part Package Code DIP
Pin Count 14
Family HCT
Length 18.86 mm
Load Capacitance (CL) 50 pF
Number of Functions 4
Number of Inputs 2
Propagation Delay (tpd) 38 ns
Seated Height-Max 4.69 mm
Width 7.62 mm

Compare DV74HCT132AN with alternatives