If you like Findchips… You will love Findchips PRO. Try it Now.

M74HC132F1 vs M74HCT00B1R feature comparison

M74HC132F1 SGS-Ates Componenti Electronici SPA

Buy Now Datasheet

M74HCT00B1R STMicroelectronics

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SGS-ATES COMPONENTI ELECTRONICI S P A STMICROELECTRONICS
Package Description DIP, DIP14,.3 DIP, DIP14,.3
Reach Compliance Code unknown unknown
JESD-30 Code R-XDIP-T14 R-PDIP-T14
JESD-609 Code e0 e4
Logic IC Type NAND GATE NAND GATE
Number of Terminals 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material CERAMIC PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supplies 2/6 V 5 V
Qualification Status Not Qualified Not Qualified
Schmitt Trigger YES NO
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish Tin/Lead (Sn/Pb) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code DIP
Pin Count 14
HTS Code 8542.39.00.01
Factory Lead Time 16 Weeks
Family HCT
Length 19.43 mm
Load Capacitance (CL) 50 pF
Max I(ol) 0.004 A
Number of Functions 4
Number of Inputs 2
Packing Method TUBE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Prop. Delay@Nom-Sup 29 ns
Propagation Delay (tpd) 29 ns
Seated Height-Max 5.1 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm

Compare M74HCT00B1R with alternatives