If you like Findchips… You will love Findchips PRO. Try it Now.
M74HC132F1 SGS-Ates Componenti Electronici SPABuy Now Datasheet |
MM74HC132M Texas InstrumentsBuy Now Datasheet |
|
Rohs Code | No | No |
Part Life Cycle Code | Obsolete | Transferred |
Ihs Manufacturer | SGS-ATES COMPONENTI ELECTRONICI S P A | NATIONAL SEMICONDUCTOR CORP |
Package Description | DIP, DIP14,.3 | SOP, SOP14,.25 |
Reach Compliance Code | unknown | unknown |
JESD-30 Code | R-XDIP-T14 | R-PDSO-G14 |
JESD-609 Code | e0 | e0 |
Logic IC Type | NAND GATE | NAND GATE |
Number of Terminals | 14 | 14 |
Operating Temperature-Max | 85 °C | 85 °C |
Operating Temperature-Min | -40 °C | -40 °C |
Package Body Material | CERAMIC | PLASTIC/EPOXY |
Package Code | DIP | SOP |
Package Equivalence Code | DIP14,.3 | SOP14,.25 |
Package Shape | RECTANGULAR | RECTANGULAR |
Package Style | IN-LINE | SMALL OUTLINE |
Power Supplies | 2/6 V | 2/6 V |
Qualification Status | Not Qualified | Not Qualified |
Schmitt Trigger | YES | YES |
Surface Mount | NO | YES |
Technology | CMOS | CMOS |
Temperature Grade | INDUSTRIAL | INDUSTRIAL |
Terminal Finish | Tin/Lead (Sn/Pb) | Tin/Lead (Sn/Pb) |
Terminal Form | THROUGH-HOLE | GULL WING |
Terminal Pitch | 2.54 mm | 1.27 mm |
Terminal Position | DUAL | DUAL |
Base Number Matches | 2 | 4 |
Part Package Code | SOIC | |
Pin Count | 14 | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Propagation Delay (tpd) | 32 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Width | 3.9 mm | |