M74HC132M1 vs 74HCT132D-T feature comparison

M74HC132M1 STMicroelectronics

Buy Now Datasheet

74HCT132D-T Philips Semiconductors

Buy Now Datasheet
Source Content uid M74HC132M1
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Part Package Code SOIC
Package Description SOP, SOP14,.25 SOP, SOP14,.25
Pin Count 14
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e0 e4
Length 8.65 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.004 A 0.004 A
Number of Functions 4
Number of Inputs 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP14,.25 SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supplies 2/6 V 5 V
Prop. Delay@Nom-Sup 31 ns 41 ns
Propagation Delay (tpd) 31 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger YES YES
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3.9 mm
Base Number Matches 1 2
Packing Method TAPE AND REEL

Compare M74HC132M1 with alternatives