M74HC132M1 vs SN74HC132DBRE4 feature comparison

M74HC132M1 STMicroelectronics

Buy Now Datasheet

SN74HC132DBRE4 Texas Instruments

Buy Now Datasheet
Source Content uid M74HC132M1 SN74HC132DBRE4
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Part Package Code SOIC SSOP
Package Description SOP, SOP14,.25 SSOP, SSOP14,.3
Pin Count 14 14
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HC/UH
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e0 e4
Length 8.65 mm 6.2 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.004 A 0.004 A
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SSOP
Package Equivalence Code SOP14,.25 SSOP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Power Supplies 2/6 V 2/6 V
Prop. Delay@Nom-Sup 31 ns 31 ns
Propagation Delay (tpd) 31 ns 156 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger YES YES
Seated Height-Max 1.75 mm 2 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 3.9 mm 5.3 mm
Base Number Matches 1 1
Pbfree Code Yes
Moisture Sensitivity Level 1
Packing Method TR

Compare M74HC132M1 with alternatives

Compare SN74HC132DBRE4 with alternatives