M74HC132YTTR vs 74HCT00N,652 feature comparison

M74HC132YTTR STMicroelectronics

Buy Now Datasheet

74HCT00N,652 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer STMICROELECTRONICS NXP SEMICONDUCTORS
Package Description TSSOP-14 0.300 INCH, PLASTIC, MO-001, SC501-14, SOT27-1, DIP-14
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 16 Weeks, 3 Days 4 Weeks
Samacsys Manufacturer STMicroelectronics NXP
Family HC/UH HCT
JESD-30 Code R-PDSO-G14 R-PDIP-T14
Length 5 mm 19.025 mm
Logic IC Type NAND GATE NAND GATE
Moisture Sensitivity Level 1
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH IN-LINE
Packing Method TR TUBE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Propagation Delay (tpd) 130 ns 29 ns
Screening Level AEC-Q100
Seated Height-Max 1.2 mm 4.2 mm
Supply Voltage-Max (Vsup) 6 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 4.5 V
Supply Voltage-Nom (Vsup) 4.5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.65 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 4.4 mm 7.62 mm
Base Number Matches 1 1
Part Package Code DIP
Pin Count 14
Manufacturer Package Code SOT27-1
JESD-609 Code e4
Load Capacitance (CL) 50 pF
Max I(ol) 0.004 A
Package Equivalence Code DIP14,.3
Prop. Delay@Nom-Sup 29 ns
Qualification Status Not Qualified
Schmitt Trigger NO
Terminal Finish NICKEL PALLADIUM GOLD

Compare M74HC132YTTR with alternatives

Compare 74HCT00N,652 with alternatives