M74HC132YTTR vs CD74HC132M96 feature comparison

M74HC132YTTR STMicroelectronics

Buy Now Datasheet

CD74HC132M96 Intersil Corporation

Buy Now Datasheet
Source Content uid M74HC132YTTR CD74HC132M96
Part Life Cycle Code Active Obsolete
Package Description TSSOP, SOP, SOP14,.25
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 14 Weeks
Family HC/UH
JESD-30 Code R-PDSO-G14 R-PDSO-G14
Length 5 mm
Logic IC Type NAND GATE NAND GATE
Moisture Sensitivity Level 1
Number of Functions 4
Number of Inputs 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Packing Method TR TR
Peak Reflow Temperature (Cel) NOT SPECIFIED
Propagation Delay (tpd) 130 ns
Screening Level AEC-Q100
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 4.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE MILITARY
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 4.4 mm
Base Number Matches 1 4
Rohs Code No
JESD-609 Code e0
Load Capacitance (CL) 50 pF
Max I(ol) 0.004 A
Package Equivalence Code SOP14,.25
Power Supplies 2/6 V
Prop. Delay@Nom-Sup 38 ns
Qualification Status Not Qualified
Schmitt Trigger YES
Terminal Finish Tin/Lead (Sn/Pb)

Compare M74HC132YTTR with alternatives

Compare CD74HC132M96 with alternatives