If you like Findchips… You will love Findchips PRO. Try it Now.

M74HC132YTTR vs GD74HCT00 feature comparison

M74HC132YTTR STMicroelectronics

Buy Now Datasheet

GD74HCT00 LG Semicon Co Ltd

Buy Now Datasheet
Source Content uid M74HC132YTTR
Part Life Cycle Code Active Transferred
Ihs Manufacturer STMICROELECTRONICS LG SEMICON CO LTD
Package Description TSSOP,
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 14 Weeks
Family HC/UH
JESD-30 Code R-PDSO-G14 R-PDIP-T14
Length 5 mm
Logic IC Type NAND GATE NAND GATE
Moisture Sensitivity Level 1
Number of Functions 4
Number of Inputs 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Propagation Delay (tpd) 130 ns
Screening Level AEC-Q100
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 4.5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.65 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 4.4 mm
Base Number Matches 1 4
Rohs Code No
JESD-609 Code e0
Load Capacitance (CL) 50 pF
Max I(ol) 0.004 A
Package Equivalence Code DIP14,.3
Power Supplies 5 V
Prop. Delay@Nom-Sup 24 ns
Qualification Status Not Qualified
Schmitt Trigger NO
Terminal Finish Tin/Lead (Sn/Pb)

Compare M74HC132YTTR with alternatives