M74HC132YTTR vs SN54HCT00J-00 feature comparison

M74HC132YTTR STMicroelectronics

Buy Now Datasheet

SN54HCT00J-00 Texas Instruments

Buy Now Datasheet
Source Content uid M74HC132YTTR SN54HCT00J-00
Part Life Cycle Code Active Obsolete
Package Description TSSOP, DIP,
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 14 Weeks
Family HC/UH HCT
JESD-30 Code R-PDSO-G14 R-GDIP-T14
Length 5 mm 19.56 mm
Logic IC Type NAND GATE NAND GATE
Moisture Sensitivity Level 1
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code TSSOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH IN-LINE
Packing Method TR
Peak Reflow Temperature (Cel) NOT SPECIFIED
Propagation Delay (tpd) 130 ns 30 ns
Screening Level AEC-Q100
Seated Height-Max 1.2 mm 5.08 mm
Supply Voltage-Max (Vsup) 6 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 4.5 V
Supply Voltage-Nom (Vsup) 4.5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE MILITARY
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.65 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 4.4 mm 7.62 mm
Base Number Matches 1 1
Load Capacitance (CL) 50 pF
Qualification Status Not Qualified

Compare M74HC132YTTR with alternatives

Compare SN54HCT00J-00 with alternatives