M74HC132YTTR vs SN74HC132QPWRQ1 feature comparison

M74HC132YTTR STMicroelectronics

Buy Now Datasheet

SN74HC132QPWRQ1 Texas Instruments

Buy Now Datasheet
Source Content uid M74HC132YTTR SN74HC132QPWRQ1
Part Life Cycle Code Active Active
Package Description TSSOP, TSSOP, TSSOP14,.25
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 14 Weeks 1 Week
Family HC/UH HC
JESD-30 Code R-PDSO-G14 R-PDSO-G14
Length 5 mm 5 mm
Logic IC Type NAND GATE NAND GATE
Moisture Sensitivity Level 1 1
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR TR
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Propagation Delay (tpd) 130 ns 186 ns
Screening Level AEC-Q100 AEC-Q100
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 4.5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 4.4 mm 4.4 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code TSSOP
Pin Count 14
JESD-609 Code e4
Load Capacitance (CL) 50 pF
Max I(ol) 0.0052 A
Package Equivalence Code TSSOP14,.25
Power Supplies 2/6 V
Power Supply Current-Max (ICC) 0.02 mA
Prop. Delay@Nom-Sup 37 ns
Qualification Status Not Qualified
Schmitt Trigger YES
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)

Compare M74HC132YTTR with alternatives

Compare SN74HC132QPWRQ1 with alternatives