M74HC648B1N vs SN74HC648NT-10 feature comparison

M74HC648B1N STMicroelectronics

Buy Now Datasheet

SN74HC648NT-10 Texas Instruments

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS TEXAS INSTRUMENTS INC
Part Package Code DIP
Package Description PLASTIC, DIP-24 DIP,
Pin Count 24
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED/REAL TIME DATA DIRECTION CONTROL; SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED OR REAL TIME DATA
Control Type INDEPENDENT CONTROL
Count Direction BIDIRECTIONAL
Family HC/UH HC/UH
JESD-30 Code R-PDIP-T24 R-PDIP-T24
JESD-609 Code e0
Load Capacitance (CL) 50 pF 150 pF
Logic IC Type REGISTERED BUS TRANSCEIVER REGISTERED BUS TRANSCEIVER
Max I(ol) 0.006 A
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 24 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity INVERTED INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP24,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Prop. Delay@Nom-Sup 60 ns
Propagation Delay (tpd) 60 ns 66 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.93 mm 5.08 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE
Width 10.16 mm 7.62 mm
Base Number Matches 1 1
Length 31.64 mm

Compare M74HC648B1N with alternatives

Compare SN74HC648NT-10 with alternatives