If you like Findchips… You will love Findchips PRO. Try it Now.
M74HCT00B1R STMicroelectronicsBuy Now Datasheet |
MC74HC132ADR2G ON SemiconductorBuy Now Datasheet |
|
Pbfree Code | Yes | Yes |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | Active |
Ihs Manufacturer | STMICROELECTRONICS | ON SEMICONDUCTOR |
Part Package Code | DIP | SOIC |
Package Description | DIP, DIP14,.3 | SOP, SOP14,.25 |
Pin Count | 14 | 14 |
Reach Compliance Code | unknown | compliant |
HTS Code | 8542.39.00.01 | 8542.39.00.01 |
Factory Lead Time | 16 Weeks | 1 Week |
Family | HCT | HC/UH |
JESD-30 Code | R-PDIP-T14 | R-PDSO-G14 |
JESD-609 Code | e4 | e3 |
Length | 19.43 mm | 8.65 mm |
Load Capacitance (CL) | 50 pF | 50 pF |
Logic IC Type | NAND GATE | NAND GATE |
Max I(ol) | 0.004 A | 0.004 A |
Number of Functions | 4 | 4 |
Number of Inputs | 2 | 2 |
Number of Terminals | 14 | 14 |
Operating Temperature-Max | 125 °C | 125 °C |
Operating Temperature-Min | -55 °C | -55 °C |
Package Body Material | PLASTIC/EPOXY | PLASTIC/EPOXY |
Package Code | DIP | SOP |
Package Equivalence Code | DIP14,.3 | SOP14,.25 |
Package Shape | RECTANGULAR | RECTANGULAR |
Package Style | IN-LINE | SMALL OUTLINE |
Packing Method | TUBE | TR |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | 260 |
Power Supplies | 5 V | 2/6 V |
Prop. Delay@Nom-Sup | 29 ns | 38 ns |
Propagation Delay (tpd) | 29 ns | 190 ns |
Qualification Status | Not Qualified | Not Qualified |
Schmitt Trigger | NO | YES |
Seated Height-Max | 5.1 mm | 1.75 mm |
Supply Voltage-Max (Vsup) | 5.5 V | 6 V |
Supply Voltage-Min (Vsup) | 4.5 V | 2 V |
Supply Voltage-Nom (Vsup) | 5 V | 5 V |
Surface Mount | NO | YES |
Technology | CMOS | CMOS |
Temperature Grade | MILITARY | MILITARY |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | Tin (Sn) |
Terminal Form | THROUGH-HOLE | GULL WING |
Terminal Pitch | 2.54 mm | 1.27 mm |
Terminal Position | DUAL | DUAL |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | 40 |
Width | 7.62 mm | 3.9 mm |
Base Number Matches | 1 | 1 |
Manufacturer Package Code | 751A-03 | |
ECCN Code | EAR99 | |
Samacsys Description | NULL | |
Moisture Sensitivity Level | 1 | |
Output Characteristics | 3-STATE | |