M74HCT132M1R vs 74HC132DTR2G feature comparison

M74HCT132M1R STMicroelectronics

Buy Now Datasheet

74HC132DTR2G ON Semiconductor

Buy Now Datasheet
Source Content uid M74HCT132M1R 74HC132DTR2G
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS ON SEMICONDUCTOR
Part Package Code SOIC TSSOP
Package Description SOP, SOP14,.25 TSSOP, TSSOP14,.25
Pin Count 14 14
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family HCT HC/UH
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e4 e4
Length 8.65 mm 5 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.004 A 0.004 A
Moisture Sensitivity Level 1 1
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Equivalence Code SOP14,.25 TSSOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TUBE TR
Peak Reflow Temperature (Cel) 260 260
Power Supplies 5 V 2/6 V
Prop. Delay@Nom-Sup 45 ns 38 ns
Propagation Delay (tpd) 45 ns 190 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger YES YES
Seated Height-Max 1.75 mm 1.2 mm
Supply Voltage-Max (Vsup) 5.5 V 6 V
Supply Voltage-Min (Vsup) 4.5 V 2 V
Supply Voltage-Nom (Vsup) 5 V 4.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 40
Width 3.9 mm 4.4 mm
Base Number Matches 1 2
Factory Lead Time 1 Week

Compare M74HCT132M1R with alternatives

Compare 74HC132DTR2G with alternatives