If you like Findchips… You will love Findchips PRO. Try it Now.

M74HCT132M1R vs M74HC132YTTR feature comparison

M74HCT132M1R STMicroelectronics

Buy Now Datasheet

M74HC132YTTR STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Part Package Code SOIC
Package Description SOP, SOP14,.25 TSSOP,
Pin Count 14
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family HCT HC/UH
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e4
Length 8.65 mm 5 mm
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.004 A
Moisture Sensitivity Level 1
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TUBE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Power Supplies 5 V
Prop. Delay@Nom-Sup 45 ns
Propagation Delay (tpd) 45 ns 130 ns
Qualification Status Not Qualified
Schmitt Trigger YES
Seated Height-Max 1.75 mm 1.2 mm
Supply Voltage-Max (Vsup) 5.5 V 6 V
Supply Voltage-Min (Vsup) 4.5 V 2 V
Supply Voltage-Nom (Vsup) 5 V 4.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 3.9 mm 4.4 mm
Base Number Matches 1 1
ECCN Code EAR99
Factory Lead Time 14 Weeks
Screening Level AEC-Q100

Compare M74HCT132M1R with alternatives

Compare M74HC132YTTR with alternatives