M83513/04-F10P
vs
M83513/04-F10P
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
GLENAIR INC
|
AMPHENOL CORP
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.30
|
|
Factory Lead Time |
4 Weeks
|
12 Weeks
|
Additional Feature |
STANDARD: MIL-DTL-83513
|
STANDARD: MIL-DTL-83513
|
Body Breadth |
0.31 inch
|
|
Body Depth |
0.234 inch
|
|
Body Length |
1.485 inch
|
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
D MICROMINIATURE CONNECTOR
|
D MICROMINIATURE CONNECTOR
|
Contact Design |
PREASSEM CONN
|
|
Contact Finish Termination |
GOLD
|
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Pattern |
STAGGERED
|
|
Contact Resistance |
32 mΩ
|
|
Contact Style |
RND PIN-SKT
|
|
Dielectric Withstanding Voltage |
600VAC V
|
|
Durability |
500 Cycles
|
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
Insertion Force-Max |
2.78 N
|
|
Insulation Resistance |
5000000000 Ω
|
|
Insulator Material |
GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE
|
POLYPHENYLENE SULFIDE
|
JESD-609 Code |
e4
|
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
HOLE .094
|
|
Mounting Option 2 |
LOCKING
|
|
Mounting Type |
CABLE
|
CABLE AND PANEL
|
Number Of Connectors |
ONE
|
|
Number of Rows Loaded |
2
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Rated Current (Signal) |
3 A
|
|
Reference Standard |
MIL
|
|
Shell Material |
STAINLESS STEEL
|
STAINLESS STEEL
|
Shell Size |
F
|
F
|
Termination Type |
CRIMP
|
CRIMP
|
Total Number of Contacts |
37
|
37
|
Wire Size-Max |
26 AWG
|
|
Wire Size-Min |
26 AWG
|
|
Base Number Matches |
1
|
1
|
DIN Conformance |
|
NO
|
IEC Conformance |
|
NO
|
MIL Conformance |
|
YES
|
|
|
|
Compare M83513/04-F10P with alternatives
Compare M83513/04-F10P with alternatives