M83536/15-024L
vs
M83536/15-019L
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
STPI GROUP
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.41.00.20
|
|
Body Breadth |
26.04 mm
|
26.04 mm
|
Body Height |
25.65 mm
|
25.65 mm
|
Body Length or Diameter |
26.04 mm
|
26.04 mm
|
Coil Current(DC)-Max |
0.097 A
|
0.108 A
|
Coil Operate Voltage(DC) |
19.5 V
|
13.5 V
|
Coil Power |
2716 mW
|
3024 mW
|
Coil Release Voltage(DC) |
1.5 V
|
2.3 V
|
Coil Resistance |
290 Ω
|
260 Ω
|
Coil Voltage(DC)-Max |
28 V
|
28 V
|
Coil/Input Supply Type |
DC
|
DC
|
Contact (AC) Max Rating R Load |
2.5A@115VAC
|
10A@115VAC
|
Contact Current(AC)-Max |
2.5 A
|
10 A
|
Contact Current(DC)-Max |
10 A
|
10 A
|
Contact (DC) Max Rating R Load |
10A@28VDC
|
10A@28VDC
|
Contact Voltage(AC)-Max |
115 V
|
115 V
|
Contact Voltage(DC)-Max |
28 V
|
28 V
|
Contact/Output Supply Type |
AC/DC
|
AC/DC
|
Electrical Life |
100000 Cycle(s)
|
100000 Cycle(s)
|
JESD-609 Code |
e3
|
e4
|
Mounting Feature |
PANEL MOUNT
|
SOCKET MOUNT
|
Operate Time |
16 ms
|
16 ms
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-70 °C
|
-70 °C
|
Physical Dimension |
26.04mm x 26.04mm x 25.65mm
|
26.04mm x 26.04mm x 25.65mm
|
Reference Standard |
MIL-PRF-83536
|
MIL-PRF-83536/15
|
Relay Action |
MOMENTARY
|
MOMENTARY
|
Relay Function |
4PDT
|
4PDT
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Release Time |
16 ms
|
16 ms
|
Sealing |
HERMETICALLY SEALED
|
HERMETICALLY SEALED
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN
|
GOLD
|
Termination Type |
SOLDER HOOK
|
SNAP ON
|
Base Number Matches |
9
|
9
|
Coil Voltage-Nom |
|
28 V
|
Input Switching Control Type |
|
Random
|
Insulation Resistance |
|
100000000 Ω
|
Number of Terminals |
|
14
|
Relay Form |
|
4 FORM C
|
Terminal Length |
|
0.006799593599187199 inch
|
|
|
|
Compare M83536/15-019L with alternatives