M85049/111S08TZ01-6
vs
M85049/111S08TN01-6D
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
GLENAIR INC
|
GLENAIR INC
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
4 Weeks
|
5 Weeks
|
Associated Mil-Specs |
MIL-DTL-26482 SERIES II, MIL-DTL-83723 SERIES I, III
|
MIL-DTL-26482 SERIES II, MIL-DTL-83723 SERIES I, III
|
Connector Support Type |
CONNECTOR ACCESSORY
|
CONNECTOR ACCESSORY
|
DIN Conformance |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
MIL Conformance |
YES
|
YES
|
Material |
ALUMINUM ALLOY
|
ALUMINUM ALLOY
|
Military Connector Accessory Name |
BOOT ADAPTER
|
BOOT ADAPTER
|
Operating Temperature-Max |
175 °C
|
200 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Shell Sizes |
8
|
8
|
Base Number Matches |
2
|
2
|
|
|
|
Compare M85049/111S08TZ01-6 with alternatives
Compare M85049/111S08TN01-6D with alternatives