M85049/1710N02A
vs
M85049/1710W02
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
GLENAIR INC
|
GLENAIR INC
|
Reach Compliance Code |
compliant
|
not_compliant
|
Factory Lead Time |
1 Week
|
1 Week
|
Associated Backshell Mil-Specs |
MIL-DTL-38999 SERIES I, II
|
MIL-DTL-38999 SERIES I, II
|
Connector Support Type |
CONNECTOR ACCESSORY
|
CONNECTOR ACCESSORY
|
DIN Conformance |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
MIL Conformance |
YES
|
YES
|
Material |
ALUMINUM ALLOY
|
ALUMINUM ALLOY
|
Military Connector Accessory Name |
BACKSHELL
|
BACKSHELL
|
Operating Temperature-Max |
200 °C
|
175 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Shell Sizes |
10; 11
|
10; 11
|
Base Number Matches |
1
|
2
|
|
|
|
Compare M85049/1710N02A with alternatives
Compare M85049/1710W02 with alternatives