M85049/25-88N
vs
M85049/25-88N
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AMPHENOL CORP
|
GLENAIR INC
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
EMI/RFI NON-ENVIRONMENTAL
|
STANDARD: MIL-DTL-83723 SERIES I, III
|
Associated Backshell Mil-Specs |
MIL-DTL-5015, MIL-DTL-26482, MIL-DTL-83723
|
MIL-DTL-26482 SERIES II
|
Connector Support Type |
CIRCULAR CONN ACCESSORY
|
CONNECTOR ACCESSORY
|
DIN Conformance |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
MIL Conformance |
YES
|
YES
|
Material |
ALUMINUM ALLOY
|
ALUMINUM ALLOY
|
Military Connector Accessory Name |
BACKSHELL
|
BACKSHELL
|
Shell Sizes |
44
|
44
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
3 Weeks
|
Operating Temperature-Max |
|
200 °C
|
Operating Temperature-Min |
|
-65 °C
|
|
|
|
Compare M85049/25-88N with alternatives
Compare M85049/25-88N with alternatives