MA0603XR-102K-500 vs DM105X7R102K50KH feature comparison

MA0603XR-102K-500 Prosperity Dielectrics Co Ltd

Buy Now Datasheet

DM105X7R102K50KH KYOCERA Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Package Description , 0603 , 0603
Reach Compliance Code unknown unknown
ECCN Code EAR99
Capacitance 0.001 µF 0.001 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Custom Capabilities Other Cap.Values/Volt. /Tol. Available
Dielectric Material CERAMIC CERAMIC
Height 0.8 mm 0.8 mm
Length 1.6 mm 1.6 mm
Manufacturer Series MA0603XR(50VOLT) DM
Mounting Feature SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method Bulk TR
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Series MA0603XR(50 VOLT) DM
Size Code 0603 0603
Surface Mount YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Shape WRAPAROUND
Width 0.8 mm 0.8 mm
Base Number Matches 4 1
Rohs Code Yes
Multilayer Yes

Compare MA0603XR-102K-500 with alternatives

Compare DM105X7R102K50KH with alternatives