MA101C331KA-R vs C114K331K1X5CS7200 feature comparison

MA101C331KA-R Kyocera AVX Components

Buy Now Datasheet

C114K331K1X5CS7200 KEMET Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer AVX CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.40
Capacitance 0.00033 µF 0.00033 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Diameter 2.29 mm 2.29 mm
Dielectric Material CERAMIC CERAMIC
JESD-609 Code e3 e0
Length 4.07 mm 4.06 mm
Manufacturer Series MA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE
Package Style Axial Axial
Packing Method TR, 14 INCH TR
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 100 V 100 V
Series MA
Surface Mount NO NO
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn60Pb40)
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Reference Standard MIL-C-11015

Compare MA101C331KA-R with alternatives

Compare C114K331K1X5CS7200 with alternatives