MA501C334KA-R vs C202T334K1R5CP feature comparison

MA501C334KA-R Kyocera AVX Components

Buy Now Datasheet

C202T334K1R5CP KEMET Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer AVX CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.40 8532.24.00.40
Capacitance 0.33 µF 0.33 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Diameter 6.35 mm 6.35 mm
Dielectric Material CERAMIC CERAMIC
JESD-609 Code e3 e0
Length 12.7 mm 12.7 mm
Manufacturer Series MA C202
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Package Style Axial Axial
Packing Method TR, 14 INCH BULK
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 100 V 100 V
Series MA C(SIZE)T
Surface Mount NO NO
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Pbfree Code No
Samacsys Manufacturer KEMET
Reference Standard MIL-PRF-39014/05

Compare MA501C334KA-R with alternatives

Compare C202T334K1R5CP with alternatives