MAATSS0015
vs
AT-210
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
TYCO ELECTRONICS M/A-COM
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
HIGH RELIABILITY
|
SMA, HIGH RELIABILITY
|
Attenuation-Nom |
15 dB
|
10 dB
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COAXIAL
|
Input Power-Max (CW) |
33.98 dBm
|
30 dBm
|
Insertion Loss-Max |
1.8 dB
|
|
JESD-609 Code |
e3
|
|
Operating Frequency-Max |
2000 MHz
|
18000 MHz
|
Operating Frequency-Min |
|
|
Operating Temperature-Max |
85 °C
|
65 °C
|
Operating Temperature-Min |
-40 °C
|
-10 °C
|
RF/Microwave Device Type |
VARIABLE ATTENUATOR
|
FIXED ATTENUATOR
|
Terminal Finish |
Matte Tin (Sn)
|
|
VSWR-Max |
1.4
|
1.3
|
Base Number Matches |
2
|
2
|
|
|
|
Compare MAATSS0015 with alternatives
Compare AT-210 with alternatives