MAAV-007941-TR3000
vs
AT-250
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Package Description |
,
|
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Base Number Matches |
1
|
100
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Terminals |
|
8
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
SOP8,.25
|
Surface Mount |
|
YES
|
Technology |
|
GAAS
|
|
|
|
Compare MAAV-007941-TR3000 with alternatives
Compare AT-250 with alternatives