MAAV-007941-TR3000
vs
MAAV-007941-TR1000
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
M/A-COM TECHNOLOGY SOLUTIONS INC
|
Package Description |
,
|
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Additional Feature |
|
HIGH RELIABILITY
|
Attenuation-Nom |
|
12 dB
|
Characteristic Impedance |
|
50 Ω
|
Construction |
|
COMPONENT
|
Input Power-Max (CW) |
|
20.97 dBm
|
Insertion Loss-Max |
|
3.8 dB
|
JESD-609 Code |
|
e3
|
Operating Frequency-Max |
|
2000 MHz
|
Operating Frequency-Min |
|
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
RF/Microwave Device Type |
|
VARIABLE ATTENUATOR
|
Terminal Finish |
|
Matte Tin (Sn)
|
VSWR-Max |
|
2.1
|
|
|
|
Compare MAAV-007941-TR3000 with alternatives
Compare MAAV-007941-TR1000 with alternatives