MAAV-008022-000000
vs
AT-113
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
HIROSE ELECTRIC CO LTD
|
Package Description |
,
|
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Base Number Matches |
1
|
2
|
Additional Feature |
|
SMA, HIGH RELIABILITY
|
Attenuation-Nom |
|
10 dB
|
Characteristic Impedance |
|
50 Ω
|
Construction |
|
COAXIAL
|
Input Power-Max (CW) |
|
30 dBm
|
JESD-609 Code |
|
e4
|
Operating Frequency-Max |
|
18000 MHz
|
Operating Frequency-Min |
|
|
Operating Temperature-Max |
|
65 °C
|
Operating Temperature-Min |
|
-10 °C
|
RF/Microwave Device Type |
|
FIXED ATTENUATOR
|
Terminal Finish |
|
Gold (Au)
|
VSWR-Max |
|
1.3
|
|
|
|
Compare MAAV-008022-000000 with alternatives
Compare AT-113 with alternatives