MAAVSS0001TR-3000
vs
MAAVSS0001TR-3000
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
M/A-COM TECHNOLOGY SOLUTIONS INC
|
Reach Compliance Code |
unknown
|
compliant
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
5
|
5
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
TSOP5/6,.11,37
|
TSOP5/6,.11,37
|
Power Supplies |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
GAAS
|
GAAS
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Package Description |
|
TSOP5/6,.11,37
|
Samacsys Manufacturer |
|
MACOM
|
Additional Feature |
|
HIGH RELIABILITY
|
Attenuation-Nom |
|
42 dB
|
Characteristic Impedance |
|
50 Ω
|
Construction |
|
COMPONENT
|
Input Power-Max (CW) |
|
21 dBm
|
Insertion Loss-Max |
|
3.2 dB
|
JESD-609 Code |
|
e3
|
Operating Frequency-Max |
|
2500 MHz
|
Operating Frequency-Min |
|
1800 MHz
|
RF/Microwave Device Type |
|
VARIABLE ATTENUATOR
|
Terminal Finish |
|
Matte Tin (Sn)
|
VSWR-Max |
|
1.5
|
|
|
|
Compare MAAVSS0001TR-3000 with alternatives
Compare MAAVSS0001TR-3000 with alternatives