MABACT0059
vs
MABACT0010
feature comparison
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TYCO ELECTRONICS M/A-COM
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
IMPEDANCE RATIO IS 1:1
|
IMPEDANCE RATIO 1:1, BREADTH DIMENSION INCLUDES TERMINAL ALSO
|
Cut-off Frequency-Max |
3000 MHz
|
3000 MHz
|
Cut-off Frequency-Min |
4.5 MHz
|
4.5 MHz
|
Height |
2.72 mm
|
2.72 mm
|
Insertion Loss |
8.4 dB
|
3.5 dB
|
Length |
3.81 mm
|
3.81 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Packing Method |
TR
|
TAPE & REEL
|
Surface Mount |
YES
|
YES
|
Transformer Type |
RF TRANSFORMER
|
RF TRANSFORMER
|
Width |
2.79 mm
|
3.81 mm
|
Base Number Matches |
1
|
1
|
|
|
|