MABACT0064TR
vs
MABACT0064TR
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
TYCO ELECTRONICS M/A-COM
|
M/A-COM TECHNOLOGY SOLUTIONS INC
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
HEIGHT DIM INCLUDES TERMINAL ALSO, IMPEDANCE RATIO IS 4:1
|
HEIGHT DIM INCLUDES TERMINAL ALSO, IMPEDANCE RATIO IS 4:1
|
Cut-off Frequency-Max |
650 MHz
|
650 MHz
|
Cut-off Frequency-Min |
1 MHz
|
1 MHz
|
Height |
3.89 mm
|
3.89 mm
|
Insertion Loss |
1 dB
|
1 dB
|
JESD-609 Code |
e3
|
|
Length |
4.27 mm
|
4.27 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Packing Method |
TAPE & REEL
|
TAPE & REEL
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Matte Tin (Sn)
|
|
Transformer Type |
RF TRANSFORMER
|
RF TRANSFORMER
|
Width |
2.69 mm
|
2.69 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
|
|
|